Lovato Electric BGR12 Contactor, 125V Coil, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0456
- Mfr. Part No.:
- 11BGR1201D125
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€307.27
(exc. VAT)
€377.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.27 |
*price indicative
- RS Stock No.:
- 274-0456
- Mfr. Part No.:
- 11BGR1201D125
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 125V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5kW | |
| Series | BGR12 | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Reversing | |
| Standards/Approvals | UL508, CSA C22.2 No 14, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Length | 58mm | |
| Depth | 56mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 125V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5kW | ||
Series BGR12 | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Reversing | ||
Standards/Approvals UL508, CSA C22.2 No 14, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Length 58mm | ||
Depth 56mm | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGR12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGR12 Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
