Lovato Electric BGR12 Contactor, 60V Coil, 3-Pole, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0454
- Mfr. Part No.:
- 11BGR1201D060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€307.27
(exc. VAT)
€377.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.27 |
*price indicative
- RS Stock No.:
- 274-0454
- Mfr. Part No.:
- 11BGR1201D060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BGR12 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA C22.2 n° 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Depth | 56mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BGR12 | ||
Power Rating 5kW | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Standards/Approvals CSA C22.2 n° 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
Depth 56mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGR12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR09 Contactor 9 A 690V
