Lovato Electric BGR12 Contactor, 230V Coil, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0451
- Mfr. Part No.:
- 11BGR1201A23060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€259.26
(exc. VAT)
€318.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.26 |
*price indicative
- RS Stock No.:
- 274-0451
- Mfr. Part No.:
- 11BGR1201A23060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5kW | |
| Series | BGR12 | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 56mm | |
| Width | 88mm | |
| Standards/Approvals | UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 No 14 | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5kW | ||
Series BGR12 | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Depth 56mm | ||
Width 88mm | ||
Standards/Approvals UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 No 14 | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGR12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGR12 Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
