Lovato Electric BGT09 Contactor, 60V Coil, 9 A, 5 kW, 690V
- RS Stock No.:
- 274-0464
- Mfr. Part No.:
- 11BGT0910D060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€270.28
(exc. VAT)
€332.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.28 |
*price indicative
- RS Stock No.:
- 274-0464
- Mfr. Part No.:
- 11BGT0910D060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGT09 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 No 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGT09 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 No 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.
cULus certified
Related links
- Lovato Electric BGT09 Contactor 9 A 690V
- Lovato Electric BGT09 Contactor 9 A 690V
- Lovato Electric BGT09 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 60V 500V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
