Lovato Electric BGT09 Contactor, 24V Coil, 9 A, 5 kW, 690V
- RS Stock No.:
- 274-0458
- Mfr. Part No.:
- 11BGT0910A02460
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€220.90
(exc. VAT)
€271.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.90 |
*price indicative
- RS Stock No.:
- 274-0458
- Mfr. Part No.:
- 11BGT0910A02460
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGT09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, cULus, CSA C22.2 n° 14 | |
| Depth | 56mm | |
| Length | 58mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGT09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, cULus, CSA C22.2 n° 14 | ||
Depth 56mm | ||
Length 58mm | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.
cULus certified
Related links
- Lovato Electric BGT09 Contactor 9 A 690V
- Lovato Electric BGT09 Contactor 9 A 690V
- Lovato Electric BGT09 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
