Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 32 A, 15 kW 400V ac, 3 NO, 690V ac
- RS Stock No.:
- 400-1619
- Mfr. Part No.:
- LC1D32V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€158.97
(exc. VAT)
€195.53
(inc. VAT)
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | €158.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 400-1619
- Mfr. Part No.:
- LC1D32V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 85mm | ||
Width 45mm | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 32A Contact Current Rating, 400V AC Control Voltage - LC1D32V7
Features & Benefits
Applications
What type of mounting does this device support?
How does it ensure reliable performance under varying temperatures?
What are the benefits of having auxiliary contacts?
Can it handle different voltage ratings for motors?
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V ac 690V
