Schneider Electric CAD5 Contactor, 48V ac Coil, 3-Pole, 10 A, 70 W 48V ac, 5 NO, 690V ac
- RS Stock No.:
- 608-7328
- Mfr. Part No.:
- CAD50E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
- Plus 4 unit(s) shipping from 21 September 2026
Units | Per unit |
|---|---|
| 1 + | €59.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 608-7328
- Mfr. Part No.:
- CAD50E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Power Rating | 70W | |
| Series | CAD5 | |
| Mount Type | Plate, Rail Mount | |
| Function | Control Circuit | |
| Normal State Configuration | 5 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Control Circuit | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 77mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Power Rating 70W | ||
Series CAD5 | ||
Mount Type Plate, Rail Mount | ||
Function Control Circuit | ||
Normal State Configuration 5 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Control Circuit | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 77mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 5 | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD5 Series Contactor, 48V Coil Voltage, 10A Contact Current - CAD50E7
Features & Benefits
• Rated operational current 10A supports moderate load switching
• Up to 690V operational voltage for high-voltage control applications
• 5NO pole arrangement enables multiple normally open circuits
• Screw clamp terminals accept 1 to 4mm² conductors for secure connections
• Low hold-in power 8VA reduces continuous power draw during operation
Applications
• Ideal for automation panels requiring multiple NO control outputs
• used with machine control systems operating up to 690V
• Can be used for control circuits in building services installations
• Suitable for retrofit on rail-mounted control assemblies
What environmental conditions can it tolerate during operation?
How does it perform under short-time fault conditions?
What mechanical endurance can be expected from this device?
What are the connection and torque requirements for terminals?
How does the device behave electrically during Coil switching?
Approvals
Standards
Related links
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 48V 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 2-Pole 2 NO
- Schneider Electric TeSyS CA Contactor 1-Pole 1 NO/1 NC
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 48V ac 690V ac
