RS Better World

Schneider Electric CAD5 Contactor, 48V Coil, 3-Pole, 10 A, 70 W 48V, 5 NO, 690V ac

Subtotal (1 unit)*

€107.97

(exc. VAT)

€132.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
608-7334
Mfr. Part No.:
CAD50ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

10A

Series

CAD5

Power Rating

70W

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

5 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

10A

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

86mm

Length

77mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric CAD50ED


TeSys Deca control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 48V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Schneider Electric | TeSys D Series | Control Relays


Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.

What is EverLink technology?

A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.

Features and Benefits:


• Thermal contacts 10A with operation down to 17V 5mA

• AC and DC Control circuits available

• Low-consumption DC and silent

• Variety of auxiliary contacts, and timer modules

• 5 pole

• Resistance to vibration & temperature cycling

• Rated impulse withstands voltage 6 kV conforming to IEC 60947

Protection ratings & Safety features:


• BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards

• CSA and UL certification

• IP2x protection front face conforming to VDE 0106

• TH conforming to IEC 60068

Applications - Used to create motor starters for any type of application and integration in control systems. Other applications include:

• Switching contactor or relay coils

• Powering control and signalling equipment

• Simple control systems

• Industry, infrastructure, and building

Note

For typical auxiliary contact blocks see stock number 394-9970

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy