ABB AF40-30-00-41 AF Contactor, 24 V ac Coil, 3-Pole, 70 A, 18.5 kW, 3NO, 690 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
800-7175
Mfr. Part No.:
1SBL347001R4100 AF40-30-00-41
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

70 A

Range

AF40-30-00-41

Series

AF

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

55mm

Width

125.5mm

Depth

111mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy