ABB AF Contactor, 24V ac, 60 V ac Coil, 3-Pole, 125 A, 37 kW, 3 NO, 690V ac
- RS Stock No.:
- 800-7208
- Mfr. Part No.:
- 1SBL397001R4100 AF80-30-00-41
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€553.52
(exc. VAT)
€680.83
(inc. VAT)
- RS Stock No.:
- 800-7208
- Mfr. Part No.:
- 1SBL397001R4100 AF80-30-00-41
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | AF | |
| Product Type | Contactor | |
| Coil Voltage | 24 V ac, 60 V ac | |
| Number of Poles | 3 | |
| Contact Current | 125 A | |
| Power Rating | 37 kW | |
| Normal State Configuration | 3 NO | |
| Contact Voltage | 690 V ac | |
| Depth | 116 mm | |
| Length | 70 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Auxiliary Contacts | 0 | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Width | 125.5 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series AF | ||
Product Type Contactor | ||
Coil Voltage 24 V ac, 60 V ac | ||
Number of Poles 3 | ||
Contact Current 125 A | ||
Power Rating 37 kW | ||
Normal State Configuration 3 NO | ||
Contact Voltage 690 V ac | ||
Depth 116 mm | ||
Length 70 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Auxiliary Contacts 0 | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Width 125.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Related links
- ABB AF40-30-00-41 AF Contactor 3-Pole 18.5 kW 690 V ac
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB AF80 Contactor 60 V dc Coil 125 A 3 NO, 690V ac
- ABB AF Contactor 4-Pole 37 kW 250V 690V ac
- ABB AF Contactor 250 V ac Coil 80 A 2 NO/2 NC
- ABB AF Contactor 3-Pole 18.5 kW 250V 690V ac
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO
