Molex 120086 Cable Assembly, 3 Cores, 1 m, Black TPU Sheath
- RS Stock No.:
- 504-584
- Distrelec Article No.:
- 304-61-924
- Mfr. Part No.:
- 1200868667
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€244.81
(exc. VAT)
€301.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.81 | €8.16 |
*price indicative
- RS Stock No.:
- 504-584
- Distrelec Article No.:
- 304-61-924
- Mfr. Part No.:
- 1200868667
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120086 | |
| Number of Cores | 3 | |
| Conductor Material | Brass | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Outside Diameter | 4.5mm | |
| Cable Length | 1m | |
| Voltage | 60V ac, 75V ac | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL21215 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120086 | ||
Number of Cores 3 | ||
Conductor Material Brass | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Outside Diameter 4.5mm | ||
Cable Length 1m | ||
Voltage 60V ac, 75V ac | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL21215 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) single-ended cordset merges innovation and reliability, crafted for industrial applications demanding robust connectivity. Engineered with a knurled hexnut coupling style, it ensures secure attachment even in challenging environments. The cordset features a premium black TPU jacket, enhancing its resilience against abrasion and chemicals, while maintaining flexibility for ease of installation. Ideal for various applications, the three-pole design offers A-coded female connectivity with a pigtail for seamless integration. Its impressive IP67 rating guarantees protection against dust and water ingress, making it a perfect choice for outdoor or harsh industrial settings. Furthermore, this product adheres to multiple compliance standards, ensuring environmentally safe operation and quality assurance.
Designed with a robust IP67 rating for reliable performance in demanding conditions
Crafted with a knurled hexnut for easy and secure attachment
Engineered from high-quality TPU for exceptional durability
Features three-pole A-coded female connectivity to suit diverse applications
Ensures a lightweight design for effortless handling and installation
Complies with industry standards for peace of mind in environmental safety
Suitable for a wide operating temperature range to adapt to various environments
Related links
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
