Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 500 m, Black PUR Sheath
- RS Stock No.:
- 268-682
- Mfr. Part No.:
- 1416132
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-682
- Mfr. Part No.:
- 1416132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Cable Length | 500m | |
| Voltage | 30V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1 Flame Retardant, UL AWM Style 2464 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame resistance according to IEC | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Cable Length 500m | ||
Voltage 30V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1 Flame Retardant, UL AWM Style 2464 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame resistance according to IEC | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- NL
The Phoenix Contact Bus System Cable is designed to meet the demanding requirements of industrial communication networks. Built to deliver seamless operation in various environments, it supports both PROFIBUS PA and FOUNDATION Fieldbus protocols, ensuring compatibility across systems. While its robust construction guarantees durability, its flexibility allows for easy installation in the most challenging applications. With a generous length of 500 metres, users can achieve extensive coverage without compromising on signal integrity.
Suitable for a wide range of ambient temperatures which ensuring reliable performance
Manufactured for ease of installation even in tight spaces
Meets stringent flame resistance standards which ensuring safety in hazardous environments
Designed for long distance signal transmission without loss of quality
Environmentally friendly materials comply with EU RoHS and China RoHS regulations
Offers excellent oil resistance making it ideal for industrial applications
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
