Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 500 mm, Silver PUR Sheath

Subtotal (1 unit)*

€32.17

(exc. VAT)

€39.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.17

*price indicative

RS Stock No.:
270-560
Mfr. Part No.:
1419050
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

2

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver

Screened/Unscreened

Screened

Cable Length

500mm

Outside Diameter

6.7mm

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198, cULus, EAC-RoHS, IEC 60332-1, IEC 60754-1

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable offers an exceptional solution for connecting devices in CANopen and DeviceNet systems. Designed with high quality materials, it facilitates reliable communication in demanding environments. This preassembled data cable features a robust design, capable of withstanding harsh conditions while ensuring excellent signal integrity. Its PUR halogen free construction provides both flexibility and durability, making it suitable for various industrial applications.

Shielded construction prevents signal interference which ensuring high fidelity

Durable PUR sheath withstands mechanical stress and abrasion

Meets stringent standards for flammability and safety allowing peace of mind

Lightweight structure makes handling and installation easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy