Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m, Blue PUR Sheath

Subtotal (1 unit)*

€76.37

(exc. VAT)

€93.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.37

*price indicative

RS Stock No.:
281-001
Mfr. Part No.:
1525500
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

2

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

8mm

Cable Length

10m

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

EAC, RoHS

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

IEC 60332-1

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable designed to deliver reliable connectivity for PROFIBUS applications. Crafted for excellence, this cable features a robust construction with materials that ensure durability and resilience, making it ideal for various industrial environments. The plug straight M12 connector allows for straightforward integration while maintaining secure connections in demanding applications.

Environmentally resistant materials withstand harsh conditions for ultimate reliability

Wide operating temperature range supports diverse industrial environments

Sustainable engineering meets eco friendly compliance standards

Easy installation process reduces setup complexity and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy