Phoenix Contact SAC Bus Cable, 5 Cores, 0.34mm² 24 AWG, Screened, 5 m, Red PUR Sheath
- RS Stock No.:
- 280-924
- Mfr. Part No.:
- 1575725
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.78
(exc. VAT)
€52.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.78 |
*price indicative
- RS Stock No.:
- 280-924
- Mfr. Part No.:
- 1575725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Red | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 5m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No substance above 0.1 wt% in REACH, Fulfills EU RoHS substance requirements, EAC-RoHS, cULus, cUL, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1-2 Flame resistance | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Red | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 5m | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No substance above 0.1 wt% in REACH, Fulfills EU RoHS substance requirements, EAC-RoHS, cULus, cUL, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1-2 Flame resistance | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is designed for robust communication needs, offering a reliable connection in demanding environments. With its 5-position layout and compatibility with CANopen® and DeviceNet™, this cable meets the rigorous standards required for industrial applications. Equipped with PUR halogen-free insulation, it ensures both flexibility and resilience, making it suitable for various installations, including those in confined spaces.
Halogen free materials support compliance with safety regulations
Lightweight design facilitates easy handling and installation
Cables are preassembled for quick and easy setup
Related links
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
