Phoenix Contact SAC Bus Cable, 5 Cores, 0.22mm² 24 AWG, Screened, 5 m, Green PUR Sheath

Subtotal (1 unit)*

€61.19

(exc. VAT)

€75.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.19

*price indicative

RS Stock No.:
269-027
Mfr. Part No.:
1507201
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Green

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

5m

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 60332-1, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387

Cable CSA

0.22mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable designed for seamless integration into automated systems. Offering robust shielding and a 5-position configuration, this pre-assembled Data cable ensures reliable communication within INTERBUS networks. Its halogen-free material is environmentally friendly while ensuring efficient performance in a wide temperature range.

The materials used are resistant to harsh environments making it suitable for demanding industrial applications

The compact size facilitates space saving installation optimizing workflow in tight areas

The product meets rigorous environmental standards ensuring compliance across multiple regions

A clear colour coding system streamlines installation and maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy