Phoenix Contact NBC Bus Cable, 5 Cores, 0.14mm² 26 AWG, Screened, 5 m, Blue PUR Sheath
- RS Stock No.:
- 282-199
- Mfr. Part No.:
- 1569540
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€76.69
(exc. VAT)
€94.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.69 |
*price indicative
- RS Stock No.:
- 282-199
- Mfr. Part No.:
- 1569540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 6.7mm | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC-RoHS ID: RU D-DE.HB35.B.00387, EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1, UL AWM Styl20963, UL VW1, UN ECE-R 118.03 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 6.7mm | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC-RoHS ID: RU D-DE.HB35.B.00387, EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1, UL AWM Styl20963, UL VW1, UN ECE-R 118.03 | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is designed to enhance connectivity and performance in industrial Ethernet applications. Engineered with both flexibility and robustness, it supports data transmission at speeds of up to 100 Mbps, making it ideal for a variety of automation tasks.
Designed for both fixed and flexible installations to suit diverse applications
IP67 and IP65 ratings ensure protection against dust and moisture
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 2 m, Blue Polyurethane Sheath
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 500 mm, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
