Phoenix Contact NBC Bus Cable, 4 Cores, 0.14mm² 26 AWG, Screened, 500 mm, Blue PUR Sheath

Subtotal (1 unit)*

€50.63

(exc. VAT)

€62.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.63

*price indicative

RS Stock No.:
282-197
Mfr. Part No.:
1569511
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Bus Cable

Number of Cores

4

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

500mm

Voltage

100V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1, UL AWM Style 20963, UL VW1, EAC-RoHS ID: RU D-DE.HB35.B.00387

Cable CSA

0.14mm²

Hazardous Area Certification

No

American Wire Gauge

26AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
PL
The Phoenix Contact Data cable, designed for seamless integration in industrial environments, ensures reliable performance with its robust construction and premium materials. Engineered with Ethernet CAT5 capabilities, it allows for rapid data transmission up to 100 Mbps, making it ideal for various applications.

Compact design allows for easy routing and installation

High quality copper construction optimizes signal transmission for improved performance

Tests confirm resilience to extreme temperatures ensuring consistent operation

Minimum bending radius specifications facilitate versatile installation capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy