Phoenix Contact NBC Bus Cable, 4 Cores, 0.14mm² 26 AWG, Screened, 2 m, Blue PUR Sheath
- RS Stock No.:
- 280-817
- Mfr. Part No.:
- 1569537
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.40
(exc. VAT)
€71.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.40 |
*price indicative
- RS Stock No.:
- 280-817
- Mfr. Part No.:
- 1569537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | NBC | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 2m | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332-1-2, EN 50288-2-2, UL VW1, UL AWM Styl20963, IEC 60754-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series NBC | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 2m | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332-1-2, EN 50288-2-2, UL VW1, UL AWM Styl20963, IEC 60754-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is specifically designed for Ethernet applications, ensuring reliable data transmission within industrial environments. Its robust construction includes a flexible CAT5 specification, providing optimum performance at 100 Mbps. Additionally, the cable is halogen-free and features a durable PUR outer sheath, suited for challenging conditions.
High quality connectors ensure secure connections under challenging conditions
Operating temperature range supports both fixed and flexible installations
Low weight per km facilitates easier handling and installation
Related links
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 500 mm, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
