Festo NEBC Control Cable, 4 Cores, 1.8 m
- RS Stock No.:
- 350-635
- Mfr. Part No.:
- NEBC-U1G4-K-1.8-N-U2G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.38
(exc. VAT)
€21.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.38 |
*price indicative
- RS Stock No.:
- 350-635
- Mfr. Part No.:
- NEBC-U1G4-K-1.8-N-U2G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Control Cable | |
| Series | NEBC | |
| Number of Cores | 4 | |
| Cable Length | 1.8m | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Control Cable | ||
Series NEBC | ||
Number of Cores 4 | ||
Cable Length 1.8m | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
The Festo premium programming cable offers seamless connectivity for your field devices and controllers. Built with robust materials, this cable ensures top-notch performance while facilitating reliable data transfer in various environments. It features dual straight plug connectors, allowing for quick connections to USB 2.0 type A and B systems. Designed with flexibility in mind, the cable enables optional mounting positions to suit numerous setups, catering to both industrial and commercial applications. With a cable length of 1.8 meters, it balances maneuverability and practicality, ensuring that your equipment stays accessible without cluttering your workspace.
Equipped with USB 2.0 type A and B connectors for enhanced compatibility
Angular designs facilitate convenient connections in tight spaces
Complies with EU RoHS Directive and UKCA marking for eco-friendly use
Corrosion resistance class CRC 0 ensures durability in demanding conditions
The standard cable characteristic provides reliable performance in everyday use
Related links
- Festo NEBC Control Cable 2.5 m Grey Polyvinyl Chloride Sheath
- Festo NEBC Control Cable 2.5 m Black Thermoplastic Elastomer Sheath
- Festo NEBC Control Cable 1.5 m Black Thermoplastic Elastomer Sheath
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
