Alpha Wire XTRA-GUARD 2 Control Cable, 3 Cores, 0.35mm² 22 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-090
- Mfr. Part No.:
- 25193 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€158.22
(exc. VAT)
€194.61
(inc. VAT)
- 3 unit(s) shipping from 24 November 2026
- Plus 4 unit(s) shipping from 23 March 2027
- Plus 6 unit(s) shipping from 29 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €158.22 | €5.274 |
*price indicative
- RS Stock No.:
- 409-090
- Mfr. Part No.:
- 25193 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | XTRA-GUARD 2 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 4.57mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, UL, CSA | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant to IEC 60332-1-2, Flame resistant to UL1581 VW-1 and IEC60332-1, Low Smoke Zero Halogen | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series XTRA-GUARD 2 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 4.57mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, UL, CSA | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant to IEC 60332-1-2, Flame resistant to UL1581 VW-1 and IEC60332-1, Low Smoke Zero Halogen | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Belden Xtra-Guard 2 Series Control Cable, 3 Cores, 0.35mm² Cross Sectional Area - 25193 BK005
Features & Benefits
Applications
What type of screening does this cable provide?
How does the conductor material affect performance?
Is this cable suitable for use in extreme temperatures?
What is the significance of the minimum bend radius?
Can I use this cable in automation systems?
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
