Alpha Wire XTRA-GUARD 2 Control Cable, 4 Cores, 0.23mm² 24 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-123
- Mfr. Part No.:
- 25114 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€267.83
(exc. VAT)
€329.43
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €267.83 | €8.928 |
*price indicative
- RS Stock No.:
- 409-123
- Mfr. Part No.:
- 25114 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | XTRA-GUARD 2 | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.16mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1, Low Flammability, Flame Retardant to UL1581 VW-1, LSZH (Low Smoke Zero Halogen), IEC 60332-1-2 | |
| Core Strands | 7 x 200 μm | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series XTRA-GUARD 2 | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.16mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1, Low Flammability, Flame Retardant to UL1581 VW-1, LSZH (Low Smoke Zero Halogen), IEC 60332-1-2 | ||
Core Strands 7 x 200 μm | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden XTRA-GUARD 2 Series Control Cable, 30m Cable Length, 300V Voltage - 25114 BK005
Features & Benefits
• Tin‑plated copper conductors resist corrosion for long service life
• LSZH flame‑retardant sheath limits toxic emissions in incidents
• Flame‑retardant VW‑1 construction improves circuit integrity under fire
• Rated for −30 to 90 °C operation across varied installations
• 300V voltage rating supports common control and instrumentation circuits
**Applications**
• Ideal for machine tool control and servo feedback cabling
• Used with motor controllers and relay cabinets in production lines
• Can be used for instrumentation runs in process plants
• Used for interconnects within electrical switchgear assemblies
What is the conductor configuration inside the cable?
How is the cable screen constructed and what coverage does it provide?
What materials make up the outer sheath and what are its handling properties?
How should installers manage mechanical strain during routing?
What markings and approvals appear on the cable for regulatory identification?
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyethylene Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyethylene Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
