Lapp Olflex Chain 809 Control Cable, 4 Cores, 1.5mm² 16 AWG, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 433-353
- Mfr. Part No.:
- 1026726
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€458.42
(exc. VAT)
€563.86
(inc. VAT)
- 1 unit(s) shipping from 27 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €458.42 | €4.584 |
*price indicative
- RS Stock No.:
- 433-353
- Mfr. Part No.:
- 1026726
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Olflex Chain 809 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.60mm | |
| Voltage | 500V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 1581, VD0293-1, IEC 60811, UL 758 AWM Styl20886, CSA C22.2 No. 210, CSA FT1, EN 13501-6, EN 50290-2-22, EN 50334, EN 50395, EN 50396, EN 50525-2-51, EN 50575, EN 60228, EN 60332-1-2, EN 60811, IEC 60228, IEC 60332-1-2 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Olflex Chain 809 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.60mm | ||
Voltage 500V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 1581, VD0293-1, IEC 60811, UL 758 AWM Styl20886, CSA C22.2 No. 210, CSA FT1, EN 13501-6, EN 50290-2-22, EN 50334, EN 50395, EN 50396, EN 50525-2-51, EN 50575, EN 60228, EN 60332-1-2, EN 60811, IEC 60228, IEC 60332-1-2 | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 500V Voltage, 16AWG Conductor Size - 1026726
Features and Benefits:
• Stranded bare copper conductor offers improved flexibility under movement
• Flame-retardant outer material meets IEC 60332-1-2 safety criteria
• Operates from -40°C to 80°C for wide ambient tolerance
• Four cores facilitate multi-signal control in Compact runs
Applications
• Ideal for industrial control panels with multi-core connections
• Used for machine-tool signalling and interlock wiring
• Can be used for conveyor control and automation cabinets
• Suitable for factory-floor fixed and dynamic routing
What conductor composition does it use?
Which sheath material protects the cable?
What approvals support its use in regulatory environments?
How many cores and what gauge are provided?
What is the maximum continuous operating temperature?
Related links
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
