Lapp Olflex Chain 809 Control Cable, 5 Cores, 0.75mm² 19 AWG, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 433-350
- Mfr. Part No.:
- 1026711
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€347.08
(exc. VAT)
€426.91
(inc. VAT)
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €347.08 | €3.471 |
*price indicative
- RS Stock No.:
- 433-350
- Mfr. Part No.:
- 1026711
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Olflex Chain 809 | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.10mm | |
| Voltage | 500V ac | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL 758 AWM Style 20886, EN 50575, EN 50525 2 51, EN 13501 6, CSA C22.2 No. 210 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 19AWG | |
| Fire Behaviour | UL VW-1 acc. to UL 1581 1080, UL Cable Flame Test acc. to UL 1581 1061, Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2, CSA FT1 acc. to CSA C22.2 No. 2556 §9.3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Olflex Chain 809 | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.10mm | ||
Voltage 500V ac | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL 758 AWM Style 20886, EN 50575, EN 50525 2 51, EN 13501 6, CSA C22.2 No. 210 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 19AWG | ||
Fire Behaviour UL VW-1 acc. to UL 1581 1080, UL Cable Flame Test acc. to UL 1581 1061, Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2, CSA FT1 acc. to CSA C22.2 No. 2556 §9.3 | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 500V Voltage, 7.10mm Outside Diameter - 1026711
Features and Benefits:
• 19 AWG conductor size offers balanced conductivity and flexibility
• PVC insulation and jacket deliver consistent electrical separation
• Flame-retardant construction meets UL VW-1 and IEC 60332-1-2
• Rated for -40°C to 80°C for varied ambient conditions
Applications
• Used with industrial control panels and machinery
• Ideal for multi-conductor signal distribution runs
• Can be used in wiring harnesses for factory automation
• Suitable for installations requiring grey-sheathed cabling
What conductor composition does it use?
Which standards approvals are recorded for this cable?
How does the sheath perform in fire conditions?
What is the electrical voltage rating?
How many and what size conductors are included?
Related links
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex 150 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
