Lapp Olflex Chain 809 Control Cable, 1 Cores, 6mm² 10 AWG, Unscreened, Black PVC Sheath
- RS Stock No.:
- 433-355
- Mfr. Part No.:
- 1062901
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€380.74
(exc. VAT)
€468.31
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €380.74 | €3.807 |
*price indicative
- RS Stock No.:
- 433-355
- Mfr. Part No.:
- 1062901
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Olflex Chain 809 | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.40mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 1581, UL 758 AWM Style 10107, IEC 60332 1 2, IEC 60228, EU Regulation no. 305/2011 (CPR), EU 2014/35/EU, EU 2011/65/EU (RoHS), EN ISO 4892 2 2013, EN 60811, EN 60332 1 2, EN 60228, EN 50620, EN 50618, EN 50525 1, EN 50396, EN 50395, EN 50290 2 22, CSA C22.2 No. 2256, CSA C22.2 No. 210, IEC 60811 | |
| Hazardous Area Certification | No | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | |
| American Wire Gauge | 10AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Olflex Chain 809 | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.40mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 1581, UL 758 AWM Style 10107, IEC 60332 1 2, IEC 60228, EU Regulation no. 305/2011 (CPR), EU 2014/35/EU, EU 2011/65/EU (RoHS), EN ISO 4892 2 2013, EN 60811, EN 60332 1 2, EN 60228, EN 50620, EN 50618, EN 50525 1, EN 50396, EN 50395, EN 50290 2 22, CSA C22.2 No. 2256, CSA C22.2 No. 210, IEC 60811 | ||
Hazardous Area Certification No | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | ||
American Wire Gauge 10AWG | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 1000V Voltage, black jacket - 1062901
Features and Benefits:
• Stranded conductor improves flexibility for routing
• Bare copper conductor offers high conductivity for signal integrity
• Polyvinyl chloride jacket delivers Basic mechanical protection
• Operates between -40°C and 90°C for varied environments
Applications
• Ideal for single-core signal transmission in panels
• Used with automation systems requiring a flexible conductor
• Can be used for retrofitting in industrial cabinets
What conductor construction does it use?
How does the sheath behave in fire conditions?
Which approvals indicate its electrical testing and voltage capability?
What temperature range can it be installed within?
Related links
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
