Lapp Olflex Chain 809 Control Cable, 3 Cores, 0.75mm² 19 AWG, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 433-349
- Mfr. Part No.:
- 1026709
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€227.92
(exc. VAT)
€280.34
(inc. VAT)
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €227.92 | €2.279 |
*price indicative
- RS Stock No.:
- 433-349
- Mfr. Part No.:
- 1026709
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Olflex Chain 809 | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6mm | |
| Voltage | 500V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA C22.2 No. 210, CSA FT1, EN 13501-6, EN 50290-2-22, EN 50334, EN 50395, EN 50396, EN 50525-2-51, EN 50575, EN 60228, EN 60332-1-2, EN 60811, EU 2011/65/EU, EU- 2014/35/EU, EU no. 305/2011, IEC 60228, IEC 60332-1-2, IEC 60811, UL 1581, UL 758 AWM Styl20886, VD0293-1 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 19AWG | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Olflex Chain 809 | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6mm | ||
Voltage 500V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA C22.2 No. 210, CSA FT1, EN 13501-6, EN 50290-2-22, EN 50334, EN 50395, EN 50396, EN 50525-2-51, EN 50575, EN 60228, EN 60332-1-2, EN 60811, EU 2011/65/EU, EU- 2014/35/EU, EU no. 305/2011, IEC 60228, IEC 60332-1-2, IEC 60811, UL 1581, UL 758 AWM Styl20886, VD0293-1 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 19AWG | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 500V Voltage, 3 Cores - 1026709
Features and Benefits:
• 19AWG stranded conductors deliver enhanced flexibility for dynamic use
• Bare copper conductor material ensures low-resistance electrical continuity
• Grey PVC jacket provides mechanical protection and chemical resistance
• Flame-retardant construction per EN60332-1-2 enhances fire safety
Applications
• Ideal for motion control in automated handling equipment
• Used with industrial control panels and signalling wiring
• Can be used for internal wiring of machinery in workshops
• Suitable for installations requiring -40°C environmental tolerance
What conductor standard defines the conductor construction?
How does the cable perform in low-temperature environments?
Which approvals cover electrical and fire-related testing?
What maximum continuous temperature can be expected during operation?
Is this cable certified for UL AWM applications?
Related links
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex 150 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
