Lapp UNITRONIC FD CP Series Data Cable 4 Pairs 0.9 mm² 100 m Grey Sheath PUR

Subtotal (1 reel of 50 metres)*

€816.35

(exc. VAT)

€1,004.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Reel(s)
Per Reel
Per Metre*
1 +€816.35€16.327

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€1,681.63

(exc. VAT)

€2,068.40

(inc. VAT)

RS Stock No.:
807-9004
Mfr. Part No.:
0030958
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

4

Cross Sectional Area

0.9mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

12.7mm

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Jacket Material

PUR

Maximum Operating Temperature

80°C

Standards/Approvals

CE, UL

Conductor Material

Bare Copper

Voltage

250V

Fire Behaviour

Flame Retardant

Series

UNITRONIC FD CP

COO (Country of Origin):
DE

Unitronic FD CP Powerchain Cable


From Lapp, this Unitronic series cable is optimized for use in power chains. With a high degree of mechanical and torsion resistance, this highly flexible cable is well suited for dynamic applications.

The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.

Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.

With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.

Features & Benefits

• Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)

• Overall braid minimises electrical interference

• Wide temperature range for applications in harsh climatic environments

• Cold Resistant and flexible at low temperatures

• Flame retardant to IEC 60332-1-2, VW-1, FT2

• Halogen-free

• Increased oil, abrasion & cut resistance

• Great flexural strength

• Microbe & hydrolysis resistance

Applications

Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.

• Measuring, control and regulating circuits

• Drag trains for horizontal travel up to 100 meters

• Automated Handling Equipment

Accessories

Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.

• 136-8515 is an M12 Skintop Halogen Free EMC Cable Gland

• 136-8516 is an M16 Skintop Halogen Free EMC Cable Gland

• 136-8517 is an M20 Skintop Halogen Free EMC Cable Gland

• 136-8518 is an M25 Skintop Halogen Free EMC Cable Gland

• 136-8519 is an M32 Skintop Halogen Free EMC Cable Gland

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy