Phoenix Contact, 5 Cores, 0.25mm², Silver Polyurethane Sheath
- RS Stock No.:
- 483-147
- Mfr. Part No.:
- 1419060
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-147
- Mfr. Part No.:
- 1419060
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 5 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 5 | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless integration in complex communication systems, ensuring reliable data transfer between devices. Crafted with high quality materials, it offers durability and flexibility across a range of industrial applications. The robust design is complemented by its shielding, providing superior protection against electromagnetic interference. With easy installation via M12 connectors, this cable guarantees optimal performance in various environments, making it an essential component in advanced automation systems.
Halogen free material aligns with environmental standards
Shielded construction minimises the risk of data loss due to interference
Enhanced insulation characteristics for improved safety
Designed for straightforward plug and play installation
Related links
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 20 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 300 mm, Silver Polyurethane Sheath
