Phoenix Contact, 6 Cores, 0.22mm² Polyurethane Sheath
- RS Stock No.:
- 496-480
- Mfr. Part No.:
- 1507117
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-480
- Mfr. Part No.:
- 1507117
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 6 | |
| Jacket Material | Polyurethane | |
| Conductor Type | Stranded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 6 | ||
Jacket Material Polyurethane | ||
Conductor Type Stranded | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable exemplifies high performance connectivity tailored for modern automation systems. Designed to facilitate seamless communication in industrial settings, this cable supports an INTERBUS system with a data rate of 16 Mbps, ensuring quick and reliable data transfer. The cable's robust construction features halogen free PUR material, meeting environmental standards while resisting wear and tear. With its shielded design and precise pin assignments, it effectively minimises signal interference, making it ideal for critical control applications.
Shielded design reduces potential interference for clear signal integrity
Flexible installation scenarios support both fixed and flexible setups
Manufactured for durability which ensuring a long lifespan under industrial conditions
Meets stringent flammability ratings for enhanced safety
Easy integration with a variety of accessories for custom solutions
Related links
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 AWG 5 m, Green Polyurethane Sheath
