Phoenix Contact SAC Bus Cable, 6 Cores, 0.22mm² 24, Screened, 1 m, Green PUR Sheath
- RS Stock No.:
- 488-070
- Mfr. Part No.:
- 1507188
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-070
- Mfr. Part No.:
- 1507188
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332-1 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.22mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 6 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 1m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332-1 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.22mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to deliver robust performance within industrial communication systems. Featuring a sleek 5 position structure, it combines effective shielding with flexibility, ensuring reliable data transmission at speeds of up to 16 Mbps. Engineered with halogen free materials, the cable meets modern safety standards, making it ideal for use in environments where safety and durability are paramount. This product benefits from a compact design and is compatible with various M12 connectors, facilitating straightforward integration into existing systems.
Flexible design accommodates a variety of installation scenarios
Compatible with M12 connectors for easy connectivity
Designed for reliable data transmission in industrial environments
Suitable for a wide operational temperature range which ensuring consistent performance
Lightweight design facilitates easier handling during installation
High insertion and withdrawal cycles contribute to a longer product lifespan
Related links
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 300 mm, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
