Phoenix Contact, 6 Cores, 0.22mm² Polyurethane Sheath
- RS Stock No.:
- 519-190
- Mfr. Part No.:
- 1507146
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-190
- Mfr. Part No.:
- 1507146
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 6 | |
| Jacket Material | Polyurethane | |
| Conductor Type | Stranded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 6 | ||
Jacket Material Polyurethane | ||
Conductor Type Stranded | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable exemplifies exceptional quality and functionality, specifically engineered for automated systems requiring reliable communication. Designed for INTERBUS protocols, this product delivers outstanding data transmission speeds of up to 16 Mbps, making it an essential component for efficient industrial applications. Its five position configuration ensures versatility in various setups while the PUR halogen free construction enhances safety and environmental compliance. Ideal for demanding conditions, this cable provides robust shielding to protect against electromagnetic interference, ensuring optimal performance without interruptions.
Robust shielding aids in minimising electromagnetic interference
Designed for both fixed and flexible installations to suit diverse applications
High data transmission rate of up to 16 Mbps facilitates efficient communication
Durable construction ensures resistance to various environmental conditions
Versatile five position design accommodates varied automation requirements
Related links
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 AWG 1 m, Green Polyurethane Sheath
