Phoenix Contact SAC Bus Cable, 6 Cores, 0.22mm² 24 AWG, Screened, 1 m, Green PUR Sheath
- RS Stock No.:
- 282-078
- Mfr. Part No.:
- 1507188
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.36
(exc. VAT)
€61.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.36 |
*price indicative
- RS Stock No.:
- 282-078
- Mfr. Part No.:
- 1507188
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332-1 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 6 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 1m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332-1 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data cable preassembled for the INTERBUS system excels in delivering reliable connectivity with minimal interference. Crafted with a durable PUR outer sheath in a striking may green hue (RAL 6017), this Bus system cable is both halogen-free and shielded, making it ideal for demanding environments.
High quality copper conductors ensure maximum signal integrity
Self extinguishing grip body enhances overall product safety
Five position configuration allows for flexibility in connections
Compliant with several industry standards and regulations
Related links
- Phoenix Contact SAC Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 300 mm, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
