RS PRO Multi-Core Industrial Cable, 1mm², Grey

Subtotal (1 reel of 100 metres)*

€228.00

(exc. VAT)

€280.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€228.00€2.28

*price indicative

RS Stock No.:
534-103
Mfr. Part No.:
410310005-100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Conductor Material

Copper

Jacket Colour

Grey

Outside Diameter

5.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Cable CSA

1mm²

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy