RS PRO Multi-Core Industrial Cable, 034mm², Grey
- RS Stock No.:
- 534-104
- Mfr. Part No.:
- 410403405-100
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€157.31
(exc. VAT)
€193.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €157.31 | €1.573 |
*price indicative
- RS Stock No.:
- 534-104
- Mfr. Part No.:
- 410403405-100
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Conductor Material | Copper | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.6mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 034mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Conductor Material Copper | ||
Jacket Colour Grey | ||
Outside Diameter 4.6mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 034mm² | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable 100 m, Grey
- RS PRO Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Multi-Core Industrial Cable 3 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
