RS PRO Multi-Core Industrial Cable, 0.14mm², Grey

Image representative of range

Subtotal (1 reel of 100 metres)*

€174.00

(exc. VAT)

€214.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€174.00€1.74

*price indicative

RS Stock No.:
534-110
Mfr. Part No.:
420301405-100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Conductor Material

Cu-Litze

Jacket Colour

Grey

Outside Diameter

4mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Cable CSA

0.14mm²

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy