RS PRO Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath PUR

Subtotal (1 reel of 100 metres)*

€158.58

(exc. VAT)

€195.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€158.58€1.586

*price indicative

RS Stock No.:
349-589
Mfr. Part No.:
213031400
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

7

Cross Sectional Area

0.14mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

3.2mm

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Jacket Material

PUR

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Conductor Material

Copper

Series

RS PRO

Voltage

50V

COO (Country of Origin):
DE
The RS PRO Multicore Cable is features shielding for excellent protection against electromagnetic interference. Its jacket ensures high flexibility and resistance to mechanical and chemical stress. Designed for measuring, signal, control, and regulation technology, it is Ideal for demanding environments, offering reliable and Durable performance.

Polyurethane Jacket Material

Grey Jacket Colour

CY Copper Shield

100 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy