RS PRO Multi-Core Industrial Cable, 0.55mm², Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 534-230
- Mfr. Part No.:
- 424051109
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€210.00
(exc. VAT)
€258.30
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.00 | €2.10 |
*price indicative
- RS Stock No.:
- 534-230
- Mfr. Part No.:
- 424051109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Cable CSA | 0.55mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Cable CSA 0.55mm² | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Multi-Core Industrial Cable Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable Unscreened Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable Screened Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
