Helukabel Multi-Core Industrial Cable, 3 Cores, 0.75mm², 100 m, Orange Silicone Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€236.24

(exc. VAT)

€290.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€236.24€2.362

*price indicative

RS Stock No.:
617-040
Mfr. Part No.:
22051
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Multi-Core Industrial Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Silicone

Jacket Colour

Orange

Cable Length

100m

Outside Diameter

8.1mm

Voltage

500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Cable CSA

0.75mm²

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy