Helukabel H05BQ-F Multi-Core Industrial Cable, 2 Cores, 1.5mm², 100 m, Orange Silicone Sheath
- RS Stock No.:
- 617-042
- Mfr. Part No.:
- 22058
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€297.39
(exc. VAT)
€365.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €297.39 | €2.974 |
*price indicative
- RS Stock No.:
- 617-042
- Mfr. Part No.:
- 22058
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Multi-Core Industrial Cable | |
| Series | H05BQ-F | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Silicone | |
| Jacket Colour | Orange | |
| Outside Diameter | 9.8mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Multi-Core Industrial Cable | ||
Series H05BQ-F | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Silicone | ||
Jacket Colour Orange | ||
Outside Diameter 9.8mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
Related links
- Helukabel H05BQ-F Multi-Core Industrial Cable 1mm² Orange Silicone Rubber Sheath
- Helukabel Multi-Core Industrial Cable 0.75mm² Orange Silicone Rubber Sheath
- Helukabel 750 V Multi-Core Industrial Cable 1.5mm², Green Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1.5mm² 16 AWG 50 m Red Silicone Rubber Sheath
- AXINDUS SIHF Multi-Core Industrial Cable 1.5mm² 100 m Red Silicone Sheath
- Helukabel H05BQ Control Cable 0.75mm² 19 AWG Orange Polyurethane Sheath
- Helukabel H05BQ Control Cable 1mm² 18 AWG Orange Polyurethane Sheath
- Belden 3076F Multi-Core Industrial Cable 0.9mm² 18 AWG 152 m, Orange Polypropylene Sheath
