Helukabel 750 V Multi-Core Industrial Cable, 2 Cores, 1.5mm², Green Rubber Sheath
- RS Stock No.:
- 617-063
- Mfr. Part No.:
- 37020
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€216.23
(exc. VAT)
€265.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €216.23 | €2.162 |
*price indicative
- RS Stock No.:
- 617-063
- Mfr. Part No.:
- 37020
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Multi-Core Industrial Cable | |
| Series | 750 V | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Green | |
| Outside Diameter | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Multi-Core Industrial Cable | ||
Series 750 V | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Rubber | ||
Jacket Colour Green | ||
Outside Diameter 11mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05BQ-F Multi-Core Industrial Cable 1.5mm² Orange Silicone Rubber Sheath
- Helukabel Multi-Core Industrial Cable 0.75mm² Orange Silicone Rubber Sheath
- Helukabel H05BQ-F Multi-Core Industrial Cable 1mm² Orange Silicone Rubber Sheath
- AXINDUS SIHF Multi-Core Industrial Cable 1.5mm² 100 m Red Silicone Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 100 m, Black Polyurethane Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 500 m, Black Polyurethane Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 100 m, Green Flame Retardant Non-Corrosive
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 500 m, Green Flame Retardant Non-Corrosive
