Helukabel SUPER Cable, 5 Cores, 0.25mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-686
- Mfr. Part No.:
- 49597
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€353.15
(exc. VAT)
€434.37
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €353.15 | €3.532 |
*price indicative
- RS Stock No.:
- 674-686
- Mfr. Part No.:
- 49597
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for robust performance in outdoor applications and dynamic environments. This innovative cable, constructed from oil-resistant PVC, provides exceptional resistance to abrasion, notching, tearing, and wear. Designed for flexibility, it supports a temperature range of -40°C to +70°C, making it suitable for both fixed and flexible installations in various settings, including dry, damp, and wet rooms. The cables meticulously stranded cores ensure optimal performance under frequent movement, empowering it to excel in demanding applications such as robotics and machine construction while guaranteeing a long service life and high economic efficiency.
Manufactured with cadmium free and silicone free materials for safety
Designed for outdoor use offering UV and weather resistance
Copper wire is finely stranded enabling excellent conductivity
Core insulation complies with strict industry standards for reliability
Ideal for frequent lifting and bending stress applications
Prevents tensile stress enhancing operational safety
Wraps cores in layers with optimally matched lay lengths for superior cable performance
Sheath colour is grey for easier identification in installations
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
