Helukabel SUPER Cable, 14 Cores, 0.25mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-167
- Mfr. Part No.:
- 49601
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€912.00
(exc. VAT)
€1,121.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €912.00 | €9.12 |
*price indicative
- RS Stock No.:
- 675-167
- Mfr. Part No.:
- 49601
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable designed for applications that demand flexibility and durability in demanding environments. With an oil-resistant PVC core insulation that meets DIN VDE standards, this cable guarantees reliable performance even in the toughest conditions. Its construction allows for use in both indoor and outdoor settings, making it Ideal for machines and tools that require frequent movement. This cable is engineered to withstand various environmental factors while maintaining consistent conductivity, ensuring an extended service life.
Highly abrasion-resistant and tear-resistant for enhanced durability
Temperature range flexibility from -5°C to +70°C ensuring versatility across conditions
Constructed to be UV and weather-resistant providing reliable performance outdoors
Copper wire is bare and extra finely stranded to optimise conductivity
Designed for installation in dry damp and wet environments without performance compromise
Core insulation is oil-resistant making it suitable for industrial applications
Cores are layered for optimal lay lengths enhancing cable integrity under stress
Sheath colour is grey (RAL 7001) for easy identification
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
