Helukabel SUPER Cable, 2 Cores, 0.25mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-196
- Mfr. Part No.:
- 49594
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€188.57
(exc. VAT)
€231.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €188.57 | €1.886 |
*price indicative
- RS Stock No.:
- 675-196
- Mfr. Part No.:
- 49594
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 3.9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 3.9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for high-performance applications, catering to the demands of machine and tool construction, robotics, and moving machine parts. It features a robust oil-resistant PVC core insulation and a special grade of polyurethane outer sheath, ensuring durability in outdoor usage. With a flexible temperature range of -5°C to +70°C and a fixed range of -40°C to +70°C, this cable maintains reliable operation in varied environments. It is engineered to be highly abrasion-resistant, offering exceptional resistance to wear and tear, making it Ideal for frequent lifting and bending processes. The careful design principles also ensure long service life and economic efficiency, providing a trustworthy solution for energy supply systems.
Oil resistant and UV resistant material for reliable outdoor usage
Durable construction enhanced by tear resistant and notch resistant features
Flexible in temperature settings ensuring versatile application across different conditions
Cadmium free and silicone free materials contribute to a safer environment
Fleece wrapping optimises performance against wear and mechanical stress
Suitable for installation in dry damp and wet areas ensuring versatility
Length marking in metres simplifies installation and planning
Copper wire is finely stranded enhancing electrical conductivity
Cores are colour coded in alignment with industry standards for easy identification
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
