Helukabel OZ-500 Cable, 5 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-885
- Mfr. Part No.:
- 10066
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€294.92
(exc. VAT)
€362.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €294.92 | €2.949 |
*price indicative
- RS Stock No.:
- 674-885
- Mfr. Part No.:
- 10066
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is engineered for robust, high-performance electrical applications requiring medium mechanical stress. This cable excels in environments that demand flexibility, making it suitable for continuous movement without the risk of tensile stress or forced motion. Its design allows operation across a temperature range from -15°C to +80°C when in motion and an impressive -40°C to +80°C when stationary. Compliant with industry standards and featuring a PVC outer sheath for optimal protection, this product serves as an Ideal solution for installation in various machinery, including conveyor systems and assembly lines, while ensuring excellent reliability in dry, damp, and wet conditions.
Conditionally suitable for drag chains, enhancing versatility in applications
Flame retardant properties according to DIN standards, ensuring safety
Designed with copper wire that is finely stranded, providing superior conductivity
Core insulation MADE from PVC, contributing to the cable's durability
Cores are clearly identifiable with consecutive black core labelling in white digits
The outer sheath is grey (RAL 7001), designed for easy identification and aesthetics
Length markings in metres facilitate straightforward installation and accurate measurements
Cadmium-free and silicone-free materials, promoting environmentally responsible usage
Related links
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
