Helukabel OZ-500 Cable, 5 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-497
- Mfr. Part No.:
- 10126
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€685.78
(exc. VAT)
€843.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €685.78 | €6.858 |
*price indicative
- RS Stock No.:
- 675-497
- Mfr. Part No.:
- 10126
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable designed for applications requiring medium mechanical stress. Its robust construction features PVC insulation that makes it suitable for dry, damp, and wet environments while ensuring reliable performance in machine tools, conveyor belts, and plant construction. With a temperature range of -15°C to +80°C, this cable maintains flexibility in extreme conditions. Certified to be flame retardant, it guarantees safety and compliance with stringent industry standards. The innovative design includes metric conductor construction and optimal laying lengths, making installation efficient and straightforward.
Flame retardant according to DIN VDE and IEC standards, ensuring enhanced safety
Largely resistant to oil, offering durability in challenging environments
Cadmium-free and silicone-free materials, promoting environmental safety
Conditions for torsional flexibility ensure adaptability in dynamic applications
Suitable for drag chains, allowing for extended mobility in installation
Gray PVC outer sheath guarantees good flexibility and visibility
Cores are stranded in layers for optimal performance and durability
Conductor configuration allows easy identification and installation
Length markings in metres facilitate precise measuring during installation
Related links
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polyurethane Sheath
