Helukabel OZ-500 Cable, 2 Cores, 1mm², Unscreened, Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€167.30

(exc. VAT)

€205.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€167.30€1.673

*price indicative

RS Stock No.:
674-979
Mfr. Part No.:
10356
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

5.6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for flexible applications with medium mechanical stress. This cable excels in environments with movement, facilitating optimal performance without tensile stress. Its temperature resilience ranges from -40°C to +80°C, making it suitable for both indoor and outdoor use. Engineered with UV resistance and weathering properties, this cable is cadmium-free and free from harmful substances to lacquer properties. With a robust PVC outer sheath, it ensures durability and reliability in various operational conditions. It is an Ideal choice for machine construction, production lines, and conveyor systems where reliability is paramount.

Flame retardant according to DIN VDE 0482-332-1-2, offering enhanced safety

UV-resistant, ensuring longevity even when exposed to sunlight

Weather-resistant design conforms to DIN EN ISO 4892-2, suitable for outdoor applications

Constructed with high-quality copper wire, finely stranded for superior conductivity

Cadmium-free materials promote environmentally friendly use

PVC insulation provides robust protection against external influences

Cores are laid in layers for optimal performance and flexibility

Length marked in metres for precise installation and applications

Available with a protective conductor for enhanced safety in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy