Helukabel OZ-500 Connection Cable, 7 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-023
- Mfr. Part No.:
- 10069
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€397.03
(exc. VAT)
€488.35
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €397.03 | €3.97 |
*price indicative
- RS Stock No.:
- 710-023
- Mfr. Part No.:
- 10069
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly engineered for medium mechanical stress applications, making it Ideal for diverse environments such as machine tools, assembly lines, and conveyor systems. Its robust construction ensures reliable performance in dry, damp, and wet rooms, although it is not suitable for outdoor use. Designed with a temperature range of -15°C to +80°C for flexible applications and -40°C to +80°C when fixed, this cable offers resilience and flexibility. With easy identification thanks to PVC core insulation and layered stranded cores, the cable facilitates quick installation while meeting stringent safety standards, ensuring peace of mind with every use.
Largely resistant to oil and harmful substances, enhancing longevity
Conforming to DIN VDE standards for safety and compliance
Flame retardant properties ensure protection in high-risk areas
Copper wire construction for excellent conductivity and durability
Complete core identification aids in installation accuracy
Optimal layer stranded cores secure stable performance against torsion
Flexible design allows free movement without tensile stress
Available in various core configurations to suit specific application needs
Related links
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
