Helukabel SUPER Cable, 4 Cores, 0.25mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-892
- Mfr. Part No.:
- 49633
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€267.06
(exc. VAT)
€328.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €267.06 | €2.671 |
*price indicative
- RS Stock No.:
- 674-892
- Mfr. Part No.:
- 49633
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.2mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.2mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for flexibility and durability, making it an Ideal choice for applications that require frequent movement, such as in drag chain systems. Designed to withstand harsh environments, this cable boasts a temperature range from -40°C to +70°C for fixed use and -5°C to +70°C when flexible. With a robust structure that includes finely stranded copper wire and a flame-retardant design compliant with DIN standards, this cable offers exceptional performance in both machine and tool construction. Its cadmium-free, silicone-free construction also ensures compatibility with lacquer properties, making it a reliable choice for industries concerned with electromagnetic compatibility (EMC).
Largely resistant to oil enhancing longevity and reliability
Low adhesion property helps maintain cable integrity and performance
Suitable for use in drag chains Ideal for dynamic applications
Flame retardant compliance with DIN VDE 0482 332 1 2 standards ensures added safety
Robust construction with copper wire that is finely stranded for flexibility
Core insulation meets DIN VDE 0207 363 3 standards ensuring high electrical safety
Braided screen of tinned copper provides significant electromagnetic compatibility
Outer sheath MADE from special PVC ensuring resistance to harsh conditions
Fleece wrapping enhances protection and reduces interference
Length marking in metres simplifies installation and measurement
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
