Helukabel SUPER Cable, 2 Cores, 0.25mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-190
- Mfr. Part No.:
- 49631
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€204.43
(exc. VAT)
€251.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €204.43 | €2.044 |
*price indicative
- RS Stock No.:
- 675-190
- Mfr. Part No.:
- 49631
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable offers superior flexibility and durability, specifically designed for dynamic applications in machine and tool construction. This cable is Ideal for environments where frequent bending and lifting occur, ensuring extended service life and reliable performance. Its robust design includes extra finely stranded copper wires, optimally insulated with PVC, allowing it to withstand a temperature range of -40°C to +70°C. With flame-retardant properties and EMC compatibility, this cable stands out for its safety and reliability, making it an excellent choice for complex installations.
Largely resistant to oil ensuring longevity even in challenging environments
Temperature capabilities range from -40°C to +70°C allowing for versatile applications
Flame-retardant according to DIN VDE specifications enhancing safety during operation
Copper wire construction is bare and extra finely stranded facilitating easy flexibility
Braided screen of tinned copper provides excellent shielding with approximately 85% coverage
Outer sheath MADE from special PVC ensures durability and resistance to wear
Length marking in metres simplifies measurement and installation
Core insulation adheres to DIN VDE standards for reliability and compliance
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
