Helukabel SUPER Cable, 5 Cores, 0.25mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-041
- Mfr. Part No.:
- 49634
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€340.43
(exc. VAT)
€418.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €340.43 | €3.404 |
*price indicative
- RS Stock No.:
- 675-041
- Mfr. Part No.:
- 49634
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.8mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.8mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for use in drag chain applications, providing unparalleled flexibility and endurance. Ideal for machine and tool construction, robotics, and environments requiring constant movement, this cable ensures a long service life without compromising on performance. Constructed with finely stranded copper wire and insulated with top-quality PVC, it meets various stringent standards, making it suitable for fluctuating temperatures ranging from -40°C to +70°C. Its robust flame-retardancy characteristics further enhance its safety, ensuring reliability in demanding operational conditions.
Constructed with extra finely stranded bare copper wire for superior flexibility
Flame-retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 standards
Suitable for temperatures from -40°C to +70°C in both fixed and flexible installations
The outer sheath is MADE from special PVC ensuring durability and resistance to abrasion
Braided screen of tinned copper offers approximately 85% coverage for enhanced electromagnetic compatibility
Designed for frequent lifting and bending stress making it perfect for dynamic applications in robotics
Minimal bending radius of 7.5x outer diameter in flexible use ensures adaptability in tight spaces
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
